EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 5.9 mm |
Package Length | 4.9 mm |
PCB changed | 5 |
Standard Package Name | DFN |
Supplier Package | SO-FL EP |
5 | |
Lead Shape | No Lead |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? ON Semiconductor's NTMFS6B03NT1G power MOSFET can provide a solution. Its maximum power dissipation is 3400 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
EDA / CAD Models |