EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Typical Output Voltage (VAC) | 230 |
AC Output Voltage Regulation | ±3% |
Surge Output Power | 10000W |
Output Wave Form | True Sine Wave |
Output Frequency (Hz) | 50 |
Typical Input Voltage (VDC) | 48 |
Input Voltage Range (VDC) | 40 to 66 |
Input Current (A) | 120 |
Efficiency (%) | 93(Typ) |
Output Connection Type | Screw Terminal Block |
Remote Control Capability | Yes |
Protection | Overload|Over Temperature|Short Circuit |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |