NIC ComponentsNTP107M10TRD(55)FCapacitor Tantalum Polymer
Cap Tant Polymer 100uF 10VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.055 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
100uF | |
20% | |
10VDC | |
0.055 | |
Ultra Low | |
1651 | |
3 | |
Polar | |
10 | |
High Ripple Current|RoHS Compliant|Ultra Low ESR | |
No | |
No | |
D | |
Molded | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 2.8 | |
7343 | |
85 to 105 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 |
The conductive polymers used to develop this NTP107M10TRD(55)F polymer electrolyte from NIC Components gives in a lower ESR value that other capacitors. It can withstand a voltage of 10 VDC. It has 2 terminals. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its leakage current is 3 μA. Its capacitance value is 100uF.