NIC Components NTP686M10TRC(45)F Capacitor Tantalum Polymer
Cap Tant Polymer 68uF 10VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032 0.045 Ohm 105°C T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Unconfirmed | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
68uF | |
20% | |
10VDC | |
0.045 | |
Ultra Low | |
1.9 | |
68 | |
Polar | |
8 | |
High Ripple Current|Ultra Low ESR | |
No | |
No | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
6 X 3.2 X 2.5 | |
6032 | |
85 to 105 | |
-55 | |
105 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
N/A | |
N/R |
