NIC ComponentsNTR04F1002DTRFResistor Fixed Single-Surface Mount

Res Thin Film 0402 10K Ohm 1% 0.063W(1/16W) ±50ppm/°C Epoxy Pad SMD T/R

This is a NTR04F1002DTRF fixed single surface-mount resistor from NIC Components. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

30,000 parts: Ships in 3 days

    Total$185.00Price for 10000

    • (10000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2339+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 30,000 parts
      • Price: $0.0185