50% Off
NIC ComponentsNTR10B9090CTRFResistor Fixed Single-Surface Mount
Res Thin Film 0805 909 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
The NTR10B9090CTRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This product has a resistance value of 909 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology.