MEAN WELLNTS-2200-212EUDC to AC Inverters
DC to AC Inverter 12VDC-IN 230VAC 2200W True Sine Wave
Compliant | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
DC/AC | |
230 | |
3% | |
4400W | |
True Sine Wave | |
50 | |
12 | |
10 to 16.5 | |
250 | |
90(Typ) | |
Screw Terminal Block | |
Europe Plug | |
Yes | |
DC Low Alarm|DC Low Shutdown|Over Voltage|Reverse Polarity|Overload|Over Temperature|Short Circuit | |
-25 | |
70 | |
Carton | |
Mounting | Screw |
Package Height | 98 |
Package Width | 270 |
Package Length | 440 |