MEAN WELLNTS-3200-124USDC to AC Inverters
DC to AC Inverter 24VDC-IN 110VAC 3000W True Sine Wave
Compliant | |
EAR99 | |
Active | |
8504.40.95.40 | |
DC/AC | |
110 | |
3% | |
6000W | |
True Sine Wave | |
60 | |
24 | |
20 to 33 | |
150 | |
90(Typ) | |
Screw Terminal Block | |
US Plug | |
Yes | |
DC Low Alarm|DC Low Shutdown|Over Voltage|Reverse Polarity|Overload|Over Temperature|Short Circuit | |
-25 | |
70 | |
Carton | |
Mounting | Screw |
Package Height | 98 |
Package Width | 270 |
Package Length | 440 |