NXP SemiconductorsNTS0104UK,012Level Translators
Voltage Level Translator 4-CH Bidirectional 12-Pin WLCSP
Compliant | |
EAR99 | |
Obsolete | |
NTS0104UK,012 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.36 mm |
Package Width | 1.2 mm |
Package Length | 1.6 mm |
PCB changed | 12 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
12 | |
Lead Shape | Ball |
Are you looking for a device that can regulate the input voltage into your circuit? NXP Semiconductors' NTS0104UK,012 level translator is the perfect solution for you. With a 3-state|open drain output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 125 °C. This device has a typical operating supply voltage of 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.65/2.3 V, while its maximum is 3.6/5.5 V.
EDA / CAD Models |