EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Function | Voltage Level Translator |
Channel Type | Bidirectional |
Number of Channels | 2 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 9.2@1.8V |
Absolute Propagation Delay Time (ns) | 250 |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 1 |
Maximum High Level Output Current (mA) | -0.2 |
Minimum Operating Supply Voltage (V) | 0.95 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (mA) | 0.59 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.28(Max) |
Package Width | 1 |
Package Length | 1.4 |
PCB changed | 8 |
Supplier Package | X2SON |
Pin Count | 8 |