50% Off
onsemiNTSB30U100CTGRectifiers
Diode Schottky 100V 30A 3-Pin(2+Tab) D2PAK Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.83(Max) mm |
Package Width | 9.65(Max) mm |
Package Length | 10.29(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode NTSB30U100CTG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 160 A, while its maximum continuous forward current is 30 A.