50% Off
onsemiNTST40H120ECTGRectifiers
Diode Schottky 120V 40A 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.28(Max) mm |
Package Width | 4.83(Max) mm |
Package Length | 10.53(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a Schottky diode NTST40H120ECTG rectifier from ON Semiconductor. Its peak non-repetitive surge current is 80 A, while its maximum continuous forward current is 40 A. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |