NXP SemiconductorsNTSX2102GDHLevel Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin XSON T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
Bidirectional | |
2 | |
5(Typ)@1.8V | |
120 | |
3-State|Open Drain | |
6 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
0.005 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5 - 0.05(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 2.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | XSON |
8 | |
Lead Shape | No Lead |