STMicroelectronicsNUCLEO-F303K8Embedded System Development Boards and Kits
STM32F303K8T6 Microcontroller Development Board 64KB Flash Linux 64-bit/Mac OS/Win 7/Win 8/Win 10
Compliant | |
3A991a.2. | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Development Board | |
STM32F303K8T6 | |
Microcontroller | |
64KB | |
Flash | |
1 | |
Linux 64-bit|Mac OS|Win 10|Win 7|Win 8 | |
No | |
No | |
Flash | |
Linux | |
Yes |
Do you need to add microprocessor-based functionality to your electronic circuit? Then this NUCLEO-F303K8 embedded system development board from STMicroelectronics is for you.