Top Purchased

STMicroelectronicsNUCLEO-F446RE STMicroelectronics MicrocontrollerEmbedded System Development Boards and Kits

STM32F446RET6 Microcontroller Development Board 0.032768MHz CPU 512KB RAM 512KB Flash Win 7/Win 8/Win Vista/Win XP

STMicroelectronics NUCLEO-F446RE Product Description

As an affordable and flexible way of prototyping with the STM32 family of microcontrollers, the Nucleo family of boards is the first place to start. The NUCLEO F446RE configuration is built around STmicroelectronics ARM Cortex-M4 STM32R446RE MCU. This configuration is capable of operating at up to 180MHz and features Arduino UNO pin compatibility to enable shield and other peripheral attachments to the STM32 I/Os. To get started prototyping, ST provides demonstration source code and associated documentation at st.com/stm32nucleo.

NUCLEO-F446RE by STMicroelectronics Product Video

Product Aliases for NUCLEO-F446RE

Common product aliases for the NUCLEO-F446RE include Nucleo F446RE and STMicro Nucleo. This product is part of the STM32 Nucleo family of products.

The NUCLEO-F446RE is associated with the following product categories: Microcontrollers, development boards, nucleo board, stm32 nucleo, stm32 board, stm32 nucleo board. Arrow Electronics carries a wide variety of products within these categories.

Certified STMicroelectronics Distributor

Arrow Electronics is a certified STMicroelectronics distributor, offering a variety of products. Sometimes referred to as ST Micro and ST Microelectronics, products include STmicroelectronics development boards and STmicroelectronics microcontrollers. Arrow Electronics is an official source for ST Micro datasheets, schematics, and other product documentation.

NUCLEO-F446RE STMicroelectronics Datasheet

Download NUCLEO-F446RE Datasheet

Datasheet Snippet: NUCLEO-F446RE PSOC 5LP PROTOTYPING KIT QUICK START GUIDE. Connect the board to your computer using the USB connector. • Amber LED indicates power on • Green LED indicates status • Blue LED on the board blinks.

If looking for a different ST Micro datasheet, STM32 datasheet, or microcontroller datasheet, please view our comprehensive library of Arrow Electronics datasheets.

Nucleo F446RE Specifications

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 45
  • Manufacturer Lead Time:
    99 weeks
    • Price: $13.56
    1. 45+$13.56

Still looking for the parts you need?

Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.