Top Searched

STMicroelectronicsNUCLEO-L496ZG-PEmbedded System Development Boards and Kits

STM32L496ZGT6P Microcontroller Development Board 0.032768MHz CPU 1MB Flash Linux/Mac OS/Win 7/Win 8/Win 10/Win XP

The Nucleo-L496ZG-P (a STM32 Nucleo-144 board, which has 144-pins) provides you an affordable and flexible way to try out new concepts and build prototypes provided by the STM32 microcontroller. It has a ST Zio connector, which extends the Arduino Uno V3 connectivity.

The evaluation board comes integrated with the ST-LINK/V2-1 debugger/programmer, so it does not require any separate probe. It also comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube package.

Features:

   • STM32 microcontroller in LQFP144 package

   • SMPS: significantly reduces power consumption in Run mode

   • LSE crystal: 32.768 kHz crystal oscillator

   • USB OTG FS

   • 3 user LEDs

   • 2 user and reset push-buttons

   • Board connectors:
       – USB with Micro-AB
       – SWD

   • Board expansion connectors:
       – ST Zio connector including Arduino™ Uno V3
       – ST morpho

   • Flexible power-supply options:
       – ST-LINK USB Vbus or external sources

   • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability

   • Comprehensive free software libraries and examples available with the STM32Cube package

   • Support of a wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based IDEs

26 parts: Ships in 7 days

    Total$19.20Price for 1

    • Ships in 7 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 26 parts
      • Price: $19.20