Top Searched
onsemiNUD3124LT1GMotor Controller and Driver ICs
Load Driver 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
NUD3124LT1G | |
Automotive | No |
PPAP | No |
Motor Driver | |
DC Motor | |
0.2(Typ) | |
28(Max) | |
28 | |
225 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Important part of any design, implement these NUD3124LT1G specialized power IC manufactured by ON Semiconductor. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |