Top Searched
onsemiNUD3160LT1GMotor Controller and Driver ICs
Motor Driver 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
NUD3160LT1G | |
Automotive | No |
PPAP | No |
Motor Driver | |
DC Motor | |
0.2(Typ) | |
60(Max) | |
60 | |
225 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Reduce the overall cost and complexity of your power management system by implementing this NUD3160LT1G specialized power IC from ON Semiconductor to automate general tasks and functions. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |