NexperiaNUP1301,215ESD Suppressors

ESD Suppressor Diode Array Uni-Dir 80V 3-Pin SOT-23 T/R

Import TariffMay apply to this part

Total In Stock: 41,906 parts

Regional Inventory: 16,056

    Total$0.04Price for 1

    16,056 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0389
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1,056 parts
      • Price: $0.0389
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2406+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0385
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2221+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 25,850 parts
      • Price: $0.0277