Diotec Semiconductor AGNUP2105L-AQESD Suppressors
ESD Suppressor Diode Array Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Diode Array | |
Dual | |
Bi-Directional | |
2 | |
24 | |
26.2 | |
44 | |
8 | |
0.1 | |
1 | |
350 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |