onsemiNUP2114UPXV5T1GESD Suppressors

ESD Suppressor Diode Diode Array Uni-Dir 5V 10Vc 5-Pin SOT-553 T/R

Protect users and systems from electrostatic discharge with this diode array NUP2114UPXV5T1G ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 10(Typ) V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/16@HBM/0.4@MM kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual configuration.

Import TariffMay apply to this part

Total In Stock: 12,360 parts

Regional Inventory: 4,360

    Total$0.24Price for 1

    4,360 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      4360
      Country Of origin:
      China
         
      • Price: $0.2394
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 4,360 parts
      • Price: $0.2394
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 8,000 parts
      • Price: $0.0995