onsemi NUP4114UPXV6T2G ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin SOT-563 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 1.2 mm |
Package Length | 1.6 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-563 |
6 | |
Lead Shape | Flat |
