onsemiNUP4201DR2GESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 5V 25Vc 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
Quad | |
Uni-Directional | |
4 | |
5 | |
6 | |
25 | |
25 | |
10 | |
1 | |
500 | |
10 | |
-55 | |
150 | |
Tape and Reel | |
No | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
This diode array NUP4201DR2G ESD protection device from ON Semiconductor protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 25 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a quad configuration. Its capacitance value is 10 pF.
EDA / CAD Models |