Compliant | |
EAR99 | |
Obsolete | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
When different voltages are applied to this NV73A2JTTE56 MOV from KOA Speer Electronics will change resistance. Its maximum surge current is 500 A. This devices' clamping voltage is 90 V. This voltage dependent resistor has an operating temperature of -50 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 4.5 mm long, 2 mm tall and 3.2 mm deep. This varistor has a voltage of 56 V. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. This device utilizes metal oxide technology.