NIC ComponentsNVH1206D560C201TRFVaristors
Var MLV 40VAC/56VDC 150A 61V to 75V 1206 SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Var MLV 40VAC/56VDC 150A 61V to 75V 1206 SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |