EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Have complete control of resistance in a voltage applied circuit by using this NVS0603B150ATRF MOV developed by NIC Components. Its maximum surge current is 30 A. This devices' clamping voltage is 15.5 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 750pF. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. This device is made with multilayer technology. This varistor has a voltage of 8.5 V. The maximum DC voltage rating is 5.6 VDC.