Reduced Price
NIC ComponentsNVS1206G580CTRFVaristors
Var MLV 26VDC 120A 34.5V 1206 SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Var MLV 26VDC 120A 34.5V 1206 SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |