NXP SemiconductorsNVT2008BQ,115Level Translators
Voltage Level Translator 8-CH Bidirectional 20-Pin DHVQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
Bidirectional | |
8 | |
Open Drain|Push-Pull | |
1/1.8 | |
1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
3.6/5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 2.5 mm |
Package Length | 4.5 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
20 | |
Lead Shape | No Lead |
Are you looking for a device that can regulate the input voltage into your circuit? NXP Semiconductors' NVT2008BQ,115 level translator is the perfect solution for you. With an open drain output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 1.5/2.1 V. Its minimum operating supply voltage of 0 V, while its maximum is 5.4/5.5 V.