onsemiNVT210CMTR2GTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire) Automotive AEC-Q100 8-Pin WDFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | WDFN |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |