NXP SemiconductorsNVT4557HKXLevel Translators
Voltage Level Translator 1-CH Bidirectional 10-Pin XQFN T/R
Compliant | |
5A991g. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
Bidirectional | |
1 | |
10 | |
25@1.2V@1.8V | |
25 | |
Open Drain | |
1 | |
-1 | |
1.08/1.62 | |
1.8|1.8/2.5|1.8/3.3 | |
1.98/3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 1.4 |
Package Length | 1.8 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | XQFN |
10 |