EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Function | Voltage Level Translator |
Channel Type | Bidirectional |
Number of Channels | 6 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 10@1.8V@3.3V |
Absolute Propagation Delay Time (ns) | 10 |
Minimum Latch-Up Current (mA) | -100 |
Output Type | Push-Pull |
Maximum Low Level Output Current (mA) | 4 |
Maximum High Level Output Current (mA) | -4 |
Minimum Operating Supply Voltage (V) | 1.08/1.62 |
Typical Operating Supply Voltage (V) | 1.8|1.8/2.5|1.8/3.3 |
Maximum Operating Supply Voltage (V) | 1.98/3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Maximum Supply Current (mA) | 0.015 |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 1.8 |
Package Length | 2.6 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | XQFN |
Pin Count | 16 |