NIC ComponentsNVXA0805N180C501TRFVaristors
Var MLV 12.7VAC/18VDC 120A 22V to 28V 0805 SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Var MLV 12.7VAC/18VDC 120A 22V to 28V 0805 SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |