NXP SemiconductorsNX20P0477UKZUSB Interface ICs
USB Interface Device USB-C 5V T/R 9-Pin WLCSP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
USB Interface Device | |
No | |
USB-C | |
2.5 | |
5.5 | |
5 | |
200(Max) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.34(Max) mm |
Package Width | 1.49 mm |
Package Length | 1.49 mm |
PCB changed | 9 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
9 |
EDA / CAD Models |