NXP SemiconductorsNX20P5090UKUSB Power Switches
USB Power Switch Single 20V 15-Pin WLCSP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
USB Power Switch | |
1 | |
Active Low | |
2.5 | |
20 | |
1 | |
0 to 5.5 | |
2.5 to 20 | |
1450 | |
30 | |
2.37 | |
-40 | |
85 | |
29200 | |
23000 | |
6900 | |
Mounting | Surface Mount |
Package Height | 0.33 mm |
Package Width | 1.54 mm |
Package Length | 2.56 mm |
PCB changed | 15 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
15 |