NXP SemiconductorsNX20P5090UKAZUSB Power Switches
USB Power Switch Single 20V 15-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.33 |
Package Width | 1.54 |
Package Length | 2.56 |
PCB changed | 15 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
15 |
EDA / CAD Models |