NXP SemiconductorsNX30P0121UKZUSB Power Switches
USB Power Switch Single 20V 3A 12-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
USB Power Switch | |
1 | |
3(Max) | |
Active High | |
2.5 | |
20 | |
1450 | |
54 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.34(Max) |
Package Width | 1.25 |
Package Length | 1.65 |
PCB changed | 12 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
12 |
EDA / CAD Models |