NXP SemiconductorsNX30P6093AUKAZUSB Power Switches
USB Power Switch Single 20V 20-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
USB Power Switch | |
1 | |
Active Low | |
0 | |
20 | |
1 | |
1.5 | |
0 to 5.5 | |
5.6 | |
3 to 4.5 | |
1700 | |
16 | |
-40 | |
85 | |
0.3(Max) | |
0.3(Max) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.33 mm |
Package Width | 1.7 mm |
Package Length | 2.16 mm |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
20 |