NDKNX3215SA32.768KSTDMUA8Crystals
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Yes |
PPAP | Unknown |
0.1 | |
Crystal | |
0.032768 | |
±20 | |
12.5 | |
70000 | |
Fundamental | |
-40 | |
85 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 mm |
Package Width | 1.5 mm |
Package Length | 3.2 mm |
PCB changed | 2 |
Supplier Package | SMD |
2 | |
Lead Shape | No Lead |
EDA / CAD Models |