Top Purchased
NDKNX3215SA32.768KSTDMUS2Crystals
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 80000Ohm Automotive AEC-Q200 2-Pin SMD
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Yes |
PPAP | Yes |
0.1 | |
Crystal | |
0.032768 | |
±20 | |
12.5 | |
80000 | |
Fundamental | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 1.5 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 | |
Lead Shape | No Lead |
EDA / CAD Models |