NDKNX3225GB-16M-STD-CRA-2Crystals
Crystal 16MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 120Ohm 2-Pin SMD Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Crystal | |
16 | |
±50 | |
±150 | |
8 | |
120 | |
Fundamental | |
-40 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 2 |
2 |
EDA / CAD Models |