NXP SemiconductorsNX3P1108UKZPower Switches
Power Switch Hi Side 1-OUT 1.5A 105mOhm 4-Pin WLCSP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
High Side | |
1 | |
0.9 | |
3.6 | |
-0.5 to 4 | |
0.9 to 3.6 | |
1.5(Max) | |
105 | |
300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.31 |
Package Width | 0.96 |
Package Length | 0.96 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
4 | |
Lead Shape | Ball |
Reduce the risk of damage to your circuit with the use of this high side NX3P1108UKZ power switch by NXP Semiconductors. This charge controller has single output. It features 0.105 Ohm switch on resistance. This charge controller has an input voltage of 0.9 to 3.6 V. This device has a maximum power dissipation of 300 mW. Its maximum power dissipation is 300 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.