NXP SemiconductorsNX3P2902BUKZPower Switches
Power Switch Hi Side 1-OUT 1A 0.15Ohm Automotive AEC-Q100 4-Pin WLCSP
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.31 |
Package Width | 0.77 |
Package Length | 0.77 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
4 | |
Lead Shape | Ball |
Do your circuit specifications require switching between low and high currents and voltages? NXP Semiconductors' high side NX3P2902BUKZ power switch is your solution. This charge controller has single output. It features 0.15 Ohm switch on resistance. This device has a maximum power dissipation of 300 mW. This charge controller has an input voltage of 1.1 to 3.6 V. Its maximum power dissipation is 300 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.