NXP SemiconductorsNX5P1100UKZCurrent Limit Switches
Current Limit SW 1-IN 1-OUT 3V to 5.5V 1A 12-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
1 | |
1 | |
3 | |
5.5 | |
60 | |
100 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.31 mm |
Package Width | 1.36 mm |
Package Length | 1.66 mm |
PCB changed | 12 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
12 | |
Lead Shape | Ball |
With the implementation of this high side NX5P1100UKZ power switch by NXP Semiconductors you can expect to safely switch between various voltage and current levels in your electrical circuit. This charge controller has single output. It features 0.06 Ohm switch on resistance. This charge controller has an input voltage of 3 to 5.5 V. It comes with a serial interface. This device has a maximum power dissipation of 100 mW. Its maximum power dissipation is 100 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.