NXP SemiconductorsNX5P2924CUKZPower Switches
Power Switch Hi Side 1-OUT 2.5A 21mOhm 6-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
0.8 | |
5.5 | |
-0.5 to 6 | |
0.8 to 5.5 | |
2.5(Max) | |
0.085 | |
21 | |
470 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.29 |
Package Width | 0.87 |
Package Length | 1.37 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 | |
Lead Shape | Ball |