NXP SemiconductorsNX5P3290UKZUSB Power Switches
USB Power Switch Single 5.5V 0.4A to 3.3A 16-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
USB Power Switch | |
1 | |
0.4 to 3.3 | |
Active High | |
4 | |
5.5 | |
1 | |
0 to 5 | |
1.35 | |
4 to 5.5 | |
1700 | |
35 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.33 |
Package Width | 2.05 |
Package Length | 2.05 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
16 |