NXP Semiconductors NX5P3363UKZ USB Power Switches
DIST Single 5.5V 0.4A to 3.3A 16-Pin WLCSP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
USB Power Distribution Switch | |
1 | |
0.4 to 3.3 | |
Active High | |
4 | |
5.5 | |
1 | |
0 | |
0 to 5 | |
1.35 | |
4 to 5.5 | |
1700 | |
35 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.33 mm |
Package Width | 2.2 mm |
Package Length | 2.2 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
16 | |
Lead Shape | Ball |
