NexperiaNXB0106PWJLevel Translators
Voltage Level Translator CMOS to CMOS 6-CH Bidirectional 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Voltage Level Translator | |
CMOS to CMOS | |
Bidirectional | |
6 | |
7.1(Typ)@1.2V@1.8V | |
155 | |
100 | |
3-State | |
0.02 | |
-0.02 | |
1.2/1.65 | |
1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
3.6/5.5 | |
0.07 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 |