Murata Power SolutionsNXF1S0303MCR7DC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 5-Pin SMD T/R
Compliant | |
8504.40.9580 | |
Unconfirmed | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
3.135 | |
3.3 | |
3.465 | |
3.3 | |
0.303 | |
1 | |
3000VDC | |
DC/DC | |
90(Typ) | |
Yes | |
1% | |
0.1% | |
59(Typ) | |
-40 | |
90 | |
Tape and Reel | |
Fixed | |
1.3 | |
Mounting | Surface Mount |
Package Height | 4.41 |
Package Width | 10.67 |
Package Length | 15.24 |
PCB changed | 5 |
Standard Package Name | SMD |
Supplier Package | SMD |
5 |