EU RoHS | Compliant |
ECCN (US) | 8504.40.9580 |
Part Status | Unconfirmed |
HTS | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Type | Step Up |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 3.135 |
Typical Input Voltage (V) | 3.3 |
Maximum Input Voltage (V) | 3.465 |
Output Voltage (V) | 5 |
Output Current (A) | 0.2 |
Output Power (W) | 1 |
Minimum Isolation Voltage | 3000VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 106(Typ) |
Switching Regulator | Yes |
Load Regulation | 1% |
Line Regulation | 0.1% |
Efficiency (%) | 59(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Packaging | Tape and Reel |
Output Type | Fixed |
Product Weight (g) | 1.3 |
Mounting | Surface Mount |
Package Height | 4.66 |
Package Width | 10.67 |
Package Length | 15.24 |
PCB changed | 5 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 5 |