Murata ManufacturingNXRT15XH103FA1B030Thermistors
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3434K Bulk
Compliant | |
EAR99 | |
LTB | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
4 | |
< 5 | |
3434 | |
3400 to 3600 | |
-40 | |
125 | |
10000 | |
6000 to 25000 | |
±1 | |
< ±2 | |
7.5m | |
Rechargeable Battery|Battery Charging Circuit|Head of Printer|DC Fan Motor | |
2.5 | |
N/A | |
Bulk | |
N/A | |
N/R | |
4(Max) | |
2(Max) | |
N/A | |
Radial | |
Through Hole |
Say goodbye to inaccurate temperature measurements with this NXRT15XH103FA1B030 thermistor by Murata.